
Surface mount, 3-pin power supply support circuit with a single channel and one monitored voltage. Features a 4.63V threshold voltage, 4.56V minimum and 4.7V maximum reset threshold voltages, and a 4.7V overvoltage threshold. Operates within a 1.2V to 5.5V supply voltage range with 8µA operating supply current. Offers active high push-pull output and a 140ms reset timeout. RoHS compliant, with a maximum power dissipation of 175mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT810LSDI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT810LSDI-T3 technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810LSDI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
