
The CAT810MEUR-T is a 1-channel supervisor IC from Onsemi, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and provides an overvoltage threshold of 4.45V and an undervoltage threshold of 4.31V. The device has a maximum power dissipation of 320mW and an operating supply current of 8uA. It is available in a SOT-23-3 package, packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Onsemi CAT810MEUR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT810MEUR-T technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT810MEUR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.