
The CAT810REUR-T is a single-voltage monitor IC from Onsemi, packaged in a SOT-23-3 plastic package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device monitors a single voltage and provides an overvoltage threshold of 2.66V and an undervoltage threshold of 2.59V. It is not RoHS compliant and is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Onsemi CAT810REUR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT810REUR-T technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT810REUR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.