
The CAT810REUR-T10 is a single-channel voltage monitor IC from Onsemi, packaged in a SOT-23-3 plastic case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device monitors a single voltage and has an overvoltage threshold of 2.66V and an undervoltage threshold of 2.59V. It is available in tape and reel packaging with 10,000 units per reel.
Sign in to ask questions about the Onsemi CAT810REUR-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT810REUR-T10 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT810REUR-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.