
Surface mount, 3-pin power management IC featuring a single-channel simple reset/power-on reset function. Monitors one voltage with a reset threshold of 2.63V, with a minimum undervoltage threshold of 2.59V and a maximum overvoltage threshold of 2.66V. Operates from 1.2V to 5.5V supply voltage, with a low operating supply current of 6µA. Packaged in a SOT-23-3 (TO-236) case, measuring 3.04mm x 1.4mm x 1.12mm, with a maximum power dissipation of 320mW. Features active high reset with a 140ms reset timeout.
Sign in to ask questions about the Onsemi CAT810RTBI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT810RTBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810RTBI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
