The CAT810SSDI-GT10 is a 3-pin power management IC from Onsemi with a temperature grade of industrial and a supply voltage range of 1.2 to 5.5V. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a TSSOP, SOT-323 package. The IC has a single channel and a pin count of 3. It is suitable for use in industrial applications.
Sign in to ask questions about the Onsemi CAT810SSDI-GT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT810SSDI-GT10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT810SSDI-GT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.