This surface mount voltage supervisor, a push-pull type, monitors a single voltage with an active-high reset. It features a SOT-23-3 package, measuring 1.12mm height, 3.04mm length, and 1.4mm width. Operating across a 1.2V to 5.5V supply range, it offers a reset threshold between 3.04V and 3.11V with a 140ms reset timeout. The component boasts low 6µA operating supply current and 320mW power dissipation, with a temperature range of -40°C to 85°C. This RoHS and Halogen Free integrated circuit is supplied on a 3000-piece tape and reel.
Onsemi CAT810TTBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.11V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT810TTBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
