The CAT811JEUS-T is a single-voltage supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 320mW and operates on a supply voltage between 1.2V and 5.5V. The device is available in a SOT-143-4 package and is packaged in tape and reel quantities of 3000. It is not RoHS compliant.
Onsemi CAT811JEUS-T technical specifications.
| Package/Case | SOT-143-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.