
Surface mount voltage supervisor IC, SOT-143 package, featuring a 4-pin configuration with active-low, push-pull output. Monitors a single voltage with a threshold of 4V, offering undervoltage detection at 3.93V and overvoltage detection at 4.06V. Operates within a supply voltage range of 1.2V to 5.5V, with a maximum power dissipation of 320mW and low operating current of 8µA. Includes manual reset functionality with a 140ms reset timeout. RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Onsemi CAT811JTBI-GT3 technical specifications.
| Package/Case | SOT-143 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.06V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT811JTBI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
