
Surface mount voltage supervisor IC, SOT-143 package, featuring active low reset with manual reset capability. Monitors a single voltage with a threshold range of 4.56V to 4.7V, operating from 1.2V to 5.5V supply. Offers a 140ms reset timeout and a typical supply current of 8µA. This component is halogen-free, lead-free, RoHS compliant, and supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Halogen Free | Halogen Free |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
