The CAT811MTBI is an industrial-grade 1-channel IC from Onsemi, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device features a 4-pin TSOP package, measuring 1.3mm in width and 2.9mm in length. It is designed for industrial applications, with a temperature grade of industrial.
Sign in to ask questions about the Onsemi CAT811MTBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT811MTBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT811MTBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.