
Surface mount voltage supervisor IC, SOT-143 package, featuring active low push-pull output. Operates from 1.2V to 5.5V supply voltage with a reset threshold of 2.63V (2.59V undervoltage, 2.66V overvoltage). Offers a 140ms reset timeout and 6µA operating supply current. Halogen and lead-free, RoHS compliant, with a maximum power dissipation of 320mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT811RTBI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-143 |
| Halogen Free | Halogen Free |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT811RTBI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
