
Surface mount voltage supervisor IC, SOT-143 package, featuring active low push-pull output. Monitors a single voltage with a reset threshold range of 3.04V to 3.11V. Operates from 1.2V to 5.5V supply voltage, with a low 6µA operating supply current. Offers a reset timeout of 140ms and a maximum power dissipation of 320mW. RoHS and Halogen Free compliant.
Onsemi CAT811TTBI-GT3 technical specifications.
| Package/Case | SOT-143 |
| Halogen Free | Halogen Free |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Output Current | 20mA |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT811TTBI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
