The CAT812LTBI is an industrial temperature single channel IC from Onsemi. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.2V to 5.5V. The device is packaged in a 4-pin TSOP package, measuring 1.3mm in width and 2.9mm in length. It is designed for use in general power management applications.
Sign in to ask questions about the Onsemi CAT812LTBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT812LTBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT812LTBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.