
Surface mount supervisory circuit IC with a single channel and one voltage monitored. Features a 1.2V to 5.5V operating supply voltage range and a reset threshold voltage between 2.89V and 2.96V. Offers active-high reset with a 140ms timeout and a maximum output current of 20mA. This RoHS compliant component operates from -40°C to 85°C with a low 6uA supply current and 320mW power dissipation.
Sign in to ask questions about the Onsemi CAT812STBI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT812STBI-T3 technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT812STBI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
