
Surface mount supervisory circuit IC with a single channel, featuring active-low totem-pole output. Monitors one voltage with a reset threshold range of 3V to 3.15V and an undervoltage threshold of 3.08V. Operates from 1.2V to 5.5V supply voltage with a maximum power dissipation of 247mW. Includes a watchdog timer and a 140ms reset timeout. Designed for surface mounting in SC package, this halogen-free and lead-free component operates between -40°C and 85°C.
Onsemi CAT823TSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 247mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT823TSDI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
