Surface mount voltage supervisor IC with manual reset and watchdog timer. Features a 3.08V threshold voltage, 1.2V to 5.5V supply voltage range, and 3V undervoltage/3.15V overvoltage thresholds. Operates with 4µA supply current and offers active-low reset with a 140ms timeout. Packaged in a 5-lead TSOT with 3000 units per reel, this halogen-free and lead-free component is RoHS compliant.
Onsemi CAT823TTDI-GT3 technical specifications.
| Package/Case | TSOT |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT823TTDI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
