
Surface mount voltage supervisor IC with manual reset and watchdog timer functionality. Features a 1.2V to 5.5V operating supply voltage range and monitors a single voltage. Offers a reset threshold voltage range of 2.13V to 2.25V with an active-low, 140ms reset timeout. Operates with a low 4µA supply current and a maximum power dissipation of 571mW. Packaged in a halogen-free, lead-free TSOT-23-5 package, supplied in 3000-unit tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.13V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.19V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.13V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
