Surface mount voltage supervisor with manual reset and watchdog timer, featuring a 2.32V threshold voltage. Monitors a single voltage with undervoltage threshold at 2.25V and overvoltage threshold at 2.38V. Operates from 1.2V to 5.5V supply voltage with a low 4uA operating supply current. Includes a 140ms active low reset timeout and a watchdog timer. Packaged in a 5-lead TSOT-23, this component is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 571mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.38V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 571mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
