The CAT853TTBI-T3 is an industrial-grade single-chip IC from Onsemi, designed to operate within a temperature range of -40°C to 85°C. It features a 3.3V to 5.5V supply voltage range and a single channel configuration. The IC is packaged in a LSSOP-TO-236 package, measuring 1.3mm in width and 2.92mm in length, with 3 pins. It is suitable for general-purpose applications.
Onsemi CAT853TTBI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.