
1-Channel Power Supply Support Circuit, Surface Mount, SOT-23-3 package. Features a 2.4V undervoltage threshold with a reset threshold range of 2.35V to 2.45V. Operates from a 1.2V to 5.5V supply voltage with a low operating supply current of 6µA. Offers active low reset with a 140ms reset timeout. Maximum power dissipation is 320mW. RoHS compliant.
Onsemi CAT859CTBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.45V |
| Min Reset Threshold Voltage | 2.35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.4V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT859CTBI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
