
Surface mount supervisory circuit with a single voltage monitoring channel. Features a push-pull output and active-low reset with a 140ms timeout. Operates from 1.2V to 5.5V with a reset threshold of 4.57V to 4.681V. Offers low operating supply current of 200nA and a maximum power dissipation of 320mW. Packaged in a SOT-23-3, this component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi CAT8801LTB-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT8801LTB-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.681V |
| Min Reset Threshold Voltage | 4.57V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 4.625V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8801LTB-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
