The CAT8801MSD-GT3 is a surface mount power supply monitor with a totem-pole output. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device monitors a single voltage and provides a reset signal when the supply voltage falls below a threshold of 4.327V or rises above 4.433V. The reset signal is active low and has a timeout of 140ms. The CAT8801MSD-GT3 is available in a tape and reel package and is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi CAT8801MSD-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.433V |
| Min Reset Threshold Voltage | 4.327V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.