The CAT8801TSD-GT3 is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SC package. The device is RoHS compliant and has a maximum power dissipation of 175mW. It features an active low reset output and a 140ms reset timeout period. The IC is suitable for use in applications requiring a simple reset/power-on reset function.
Onsemi CAT8801TSD-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 3.112V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8801TSD-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
