
This voltage supervisor IC monitors a single voltage with an active-low push-pull output. Featuring a 3.075V threshold, it operates from 1.2V to 5.5V with a low 200nA supply current. The component offers a 140ms reset timeout and a maximum power dissipation of 320mW. Packaged in a halogen-free, lead-free SOT-23-3 surface-mount case, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi CAT8801TTB-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.112V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 3.075V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
