
Surface mount voltage supervisor IC with active low, totem-pole output. Monitors a single voltage with a reset threshold range of 2.292V to 2.348V. Operates from 1.2V to 5.5V supply voltage, featuring a 140ms reset timeout. Housed in a compact SC package, this component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi CAT8801ZSD-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.348V |
| Min Reset Threshold Voltage | 2.292V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
