
Surface mount voltage supervisor IC, featuring active low push-pull output and a 1.2V to 5.5V operating supply range. Monitors a single voltage with a reset threshold of 2.32V (2.292V min, 2.348V max) and a 140ms reset timeout. This halogen-free, lead-free component operates with a low 200nA supply current and has a maximum power dissipation of 320mW. Packaged in a 3-lead SOT-23, it offers a compact 1.12mm height, 1.4mm width, and 3.04mm length.
Onsemi CAT8801ZTB-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.348V |
| Min Reset Threshold Voltage | 2.292V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 2.32V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
