
1Kb Microwire Serial EEPROM memory, featuring a PDIP-8 package with gold contact plating. This non-volatile EEPROM offers a 1MHz maximum frequency and a 250ns maximum access time. Operating voltage ranges from 1.8V to 5.5V, with a nominal 5V. The component is RoHS compliant, halogen-free, and designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT93C46LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
