
Checking distributor stock and pricing after the page loads.
Onsemi CAT93C46P technical specifications.
| Package/Case | PDIP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
