EEPROM (128x8) / (64x16) 1K
Checking distributor stock and pricing after the page loads.
Onsemi CAT93C46PI technical specifications.
| Package/Case | PDIP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |