
1Kb Serial EEPROM memory, MICROWIRE interface, 250ns access time, 2MHz max frequency. Surface mount SOIC package (8-pin, 150 mils) with gold contact plating. Operates from 1.8V to 5.5V supply voltage, 1mA supply current. Non-volatile memory, halogen and lead-free, RoHS compliant.
Onsemi CAT93C46VI-GT3 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4mm |
| Write Protection | NO |
| RoHS | Compliant |
No datasheet is available for this part.
