The CAT93C56S is a 2Kb MICROWIRE EEPROM from Onsemi, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.5V and 6V. The device is not RoHS compliant, and is available in quantities of 100 in rail or tube packaging.
Sign in to ask questions about the Onsemi CAT93C56S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C56S technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C56S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.