The CAT93C56UA is an 8-bit EEPROM memory IC with 128 words of storage. It operates over a supply voltage range of 2.5V to 6V and has a maximum operating temperature of 105°C. The device is packaged in a TSSOP-8 package and has a clock frequency of up to 0.5 MHz. It is designed for industrial temperature applications and is suitable for use in a variety of memory applications.
Sign in to ask questions about the Onsemi CAT93C56UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C56UA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT93C56UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.