Sign in to ask questions about the Onsemi CAT93C56V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C56V technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C56V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.