
2Kb MICROWIRE bus serial EEPROM, surface mountable in a SOIC package with gold contact plating. Features a 250ns maximum access time, 1MHz maximum frequency, and operates from a 2.5V to 5.5V supply voltage. This non-volatile memory component offers 256 words of storage, supports serial and MICROWIRE interfaces, and is RoHS compliant.
Onsemi CAT93C56VI-G technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C56VI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
