
The CAT93C56WI is a 2Kb MICROWIRE EEPROM from Onsemi, packaged in a SOIC package, with a maximum operating frequency of 1MHz and a maximum operating temperature of 85°C. It is designed to operate within a supply voltage range of 2.5V to 5.5V. The device is RoHS compliant and available in a package quantity of 100, packaged in rail/tube packaging. The CAT93C56WI is suitable for use in applications requiring a high-speed, low-voltage memory solution.
Sign in to ask questions about the Onsemi CAT93C56WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C56WI technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C56WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.