
The CAT93C56YI-G is a 2Kb non-volatile EEPROM with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It is available in a TSSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum supply current of 1mA and supports MICROWIRE and serial interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT93C56YI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C56YI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
