
This 2Kb non-volatile EEPROM is designed for use in a variety of applications, operating over a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The device is available in a TSSOP8 package and is lead free and halogen free. It has a maximum frequency of 500kHz and a memory density of 2Kb.
Onsemi CAT93C56YI-GT3 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
