Sign in to ask questions about the Onsemi CAT93C57KI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C57KI technical specifications.
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 500kHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C57KI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.