
The CAT93C57L is a 2Kb MICROWIRE EEPROM from Onsemi, packaged in a Lead Free PDIP. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.5V and 6V. This device has a maximum frequency of 1MHz and a maximum operating frequency of 2MHz. It is packaged in a quantity of 50 units and is available in a rail/Tube packaging. The CAT93C57L is RoHS compliant.
Sign in to ask questions about the Onsemi CAT93C57L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C57L technical specifications.
| Package/Case | PDIP |
| Frequency | 2MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C57L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
