The CAT93C66L is a 4Kb MICROWIRE EEPROM from Onsemi, packaged in a PDIP. It operates over a temperature range of 0 to 70°C and is supplied at 5V. The device has a maximum operating frequency of 1MHz and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi CAT93C66L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C66L technical specifications.
| Package/Case | PDIP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C66L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.