
EEPROM Serial-Microwire 4K-Bit 512 x 8/256 x 16 3.3V/5V 8-Pin TSSOP
Onsemi CAT93C66U technical specifications.
| Access Time-Max | 500ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 500kHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.