
The CAT93C66VI is a 4Kb MICROWIRE EEPROM from Onsemi, packaged in a lead and halogen-free SOIC-8 package. It operates at frequencies up to 1MHz and has a supply voltage range of 2.5V to 5.5V. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in quantities of 100, packaged in rail or tube packaging.
Sign in to ask questions about the Onsemi CAT93C66VI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C66VI technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C66VI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.