
Serial EEPROM memory with 4Kb density, featuring a 3-wire MICROWIRE interface. Operates from 1.8V to 5.5V with a maximum supply voltage of 5.5V and a typical operating voltage of 5V. Offers a maximum access time of 250ns and a maximum frequency of 500kHz. Packaged in a lead-free, halogen-free SOIC-8 (208 mils) surface mount package, supplied on a 2000-piece tape and reel. Includes write protection and is RoHS compliant.
Onsemi CAT93C66XI-T2 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Height | 1.78mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.38mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C66XI-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
