The CAT93C66YI is a 4Kb MICROWIRE EEPROM from Onsemi, packaged in a lead and halogen free TSSOP-8. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with an operating supply voltage of 5V. It has a maximum frequency of 1MHz.
Sign in to ask questions about the Onsemi CAT93C66YI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C66YI technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C66YI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
