
16Kb serial EEPROM memory with MICROWIRE interface, organized as 256 x 8. Features a maximum access time of 1000ns and a maximum operating frequency of 500kHz. Operates from 1.8V to 5.5V supply voltage, with a nominal 5V. Packaged in a through-hole PDIP-8 (300 mils) with gold contact plating. This non-volatile memory component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT93C86LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 1000ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.11mm |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C86LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT93C86LI-G
Product discontinuance notice PD22357Z from Onsemi detailing end-of-life for specific MOSFETs, op-amps, and memory devices. Includes last time buy and replacement information.
