
16Kb Serial EEPROM memory, organized as 256 x 8, featuring a MICROWIRE interface. This non-volatile memory component operates with a supply voltage range of 1.8V to 5.5V, supporting a maximum frequency of 3MHz. It offers a maximum access time of 1µs and a write cycle time of 1ms. Packaged in a surface-mount SOIC 8-pin (150 mils) format, this component is RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 1us |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT93C86VI-GT3
onsemi notice PD23933ZA details component discontinuance, including logic ICs and regulators, with a last-time buy date of October 8, 2021, and replacements where available.
