The CAT9532HT6I-G is a 24-port quad parallel I/O port IC from Onsemi, designed for industrial temperature operation. It has a supply voltage range of 2.3V to 5.5V and is packaged in a 24-pin HVQCCN. The IC has 16 I/O lines and is a general-purpose parallel I/O port. It is suitable for use in applications requiring high-reliability and robust operation in harsh environments.
Sign in to ask questions about the Onsemi CAT9532HT6I-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT9532HT6I-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT9532HT6I-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.