Sign in to ask questions about the Onsemi CAT9532HV6I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT9532HV6I technical specifications.
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 550uA |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT9532HV6I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
