
LED Driver 16 Segment 550uA Supply Current 24-Pin TQFN EP T/R
Onsemi CAT9532HV6I-GT2 technical specifications.
| Contact Plating | Gold |
| Current Rating | 25mA |
| Dimming | I²C |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| RoHS | Compliant |
No datasheet is available for this part.
